Cart

ISL94212INZ

INTERSIL ISL94212INZ

image shown is a representation only

INTERSIL

MULTICELL LI-ION BATT.MAN TQFP
Supplier: Intersil
Matchcode: ISL94212INZ
Rutronik No.: ICPWM8325
Unit Pack: 160
MOQ: 320
package: TQFN64
Packaging: TUBE
On request
8.12 $
2,598.40 $

Parameter

Type
BATCHARGER
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN64
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?