Cart

ISL94202EVKIT1Z

INTERSIL ISL94202EVKIT1Z

image shown is a representation only

INTERSIL

EVAL BOARD ISL94202
Supplier: Intersil
Matchcode: ISL94202EVKIT1Z
Rutronik No.: ICPWM8327
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
300.44 $
300.44 $

Prices

1 300.44 $
2 267.90 $
3 260.38 $
6 257.88 $

Parameter

Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
United States
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?