Cart

ISL9237HRZ-TK

INTERSIL ISL9237HRZ-TK

image shown is a representation only

INTERSIL

BAT.CHARGER BUCK/BOOST QFN-32
Supplier: Intersil
Matchcode: ISL9237HRZ-TK
Rutronik No.: ICPWM8153
Unit Pack: 1000
MOQ: 1000
package: QFN-32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.04 $
6,040.00 $

Parameter

Type
BatCharger
V(cc)
28 V
T(A) min
-10 °C
T(A) max
100 °C
Automotive
NO
Package
QFN-32
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?