Cart

ISL9204IRZ-T

INTERSIL ISL9204IRZ-T

image shown is a representation only

INTERSIL

SINGLE-CELL BATTERY CHARGER
Supplier: Intersil
Matchcode: ISL9204IRZ-T
Rutronik No.: ICPWM6650
Unit Pack: 6000
MOQ: 6000
package: TDFN-7
Packaging: REEL
On request
1.82 $
10,920.00 $

Parameter

Type
BatCharger
V(in) max
6 V
V(out)
3.3 V
I(out)
0.5 A
f(s)
4300000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TDFN-7
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?