Cart

ISL9120IRTNZ

INTERSIL ISL9120IRTNZ

image shown is a representation only

INTERSIL

DC-DC 5.5V 0.8A D WLCSP SMD
Supplier: Intersil
Matchcode: ISL9120IRTNZ
Rutronik No.: ICPWM8025
Unit Pack: 100
MOQ: 1000
package: WLCSP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.36 $
1,360.00 $

Prices

1,000 1.36 $
1,500 1.33 $

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
0.8 A
Automotive
NO
Package
WLCSP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?