Cart

ISL9120IRTAZ

INTERSIL ISL9120IRTAZ

image shown is a representation only

INTERSIL

DC-DC BUCK/BOOST ADJ TQFN-12
Supplier: Intersil
Matchcode: ISL9120IRTAZ
Rutronik No.: ICPWM8054
Unit Pack: 100
MOQ: 1000
package: TQFN-12
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
1,380.00 $

Prices

1,000 1.38 $
1,500 1.36 $

Parameter

Type
BUCK/BOOST
V(in) max
5.5 V
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN-12
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?