Cart

ISL9111AEH33Z-T

INTERSIL ISL9111AEH33Z-T

image shown is a representation only

INTERSIL

DC-DC 3.3V 1A U SOT23-6 SMD
Supplier: Intersil
Matchcode: ISL9111AEH33Z-T
Rutronik No.: ICPWM7690
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.11 $
6,330.00 $

Parameter

Type
Boost
V(in) max
3.3 V
V(out)
3.3 V
I(out)
1 A
f(s)
1600000 Hz
T(A) min
-20 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?