Cart

ISL91108IIAZ-T

INTERSIL ISL91108IIAZ-T

image shown is a representation only

INTERSIL

DC-DC BUCK/BOOST 1,6A WLCSP20
Supplier: Intersil
Matchcode: ISL91108IIAZ-T
Rutronik No.: ICPWM8384
Unit Pack: 3000
MOQ: 3000
package: WLCSP20
Packaging: REEL
On request
1.65 $
4,950.00 $

Parameter

Type
BUCK/BOOST
V(in) max
6.5 V
V(out)
5.2 V
I(out)
1.6 A
f(s)
2600000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
WLCSP20
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?