Cart

ISL91107IRTAZ

INTERSIL ISL91107IRTAZ

image shown is a representation only

INTERSIL

DC-DC BUCK/BOOST 3.3V TQFN-20
Supplier: Intersil
Matchcode: ISL91107IRTAZ
Rutronik No.: ICPWM8053
Unit Pack: 75
MOQ: 750
package: TQFN-20
Packaging: TUBE
On request
1.55 $
1,162.50 $

Parameter

Type
BUCK/BOOST
V(in) max
5.5 V
V(out)
3.3 V
I(out)
4.1 A
f(s)
2500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN-20
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?