Cart

ISL90728UIE627Z-TK

INTERSIL ISL90728UIE627Z-TK

image shown is a representation only

INTERSIL

1xDCP 128 I2C SC-70-6
Supplier: Intersil
Matchcode: ISL90728UIE627Z-TK
Rutronik No.: ICADC1346
Unit Pack: 1000
MOQ: 3000
package: SC-70-6
Packaging: REEL
On request
0.6818 $
2,045.40 $

Prices

3,000 0.6818 $
5,000 0.6688 $

Parameter

Interface
I2C
Package
SC-70-6
Taps
128
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
Volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?