Cart

ISL90726UIE627Z-TK

INTERSIL ISL90726UIE627Z-TK

image shown is a representation only

INTERSIL

1xDCP 10k?/32 3Wi SO8 SMD
Supplier: Intersil
Matchcode: ISL90726UIE627Z-TK
Rutronik No.: ICDAC1158
Unit Pack: 1000
MOQ: 3000
package: SO8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/15/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
3-wire
Package
SO8
Taps
32
Resistance
10 kOhm
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
1
Leadfree Defin.
4
Packaging
REEL
Memory type
non-vol.
Vcc(min)
3 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?