Cart

ISL9021AIRUMZ-T7A

INTERSIL

LDO VREG 3.0V 250mA 1.8% 6uTDFN
Supplier: Intersil
Matchcode: ISL9021AIRUMZ-T7A
Rutronik No.: ICSPR9338
Unit Pack: 250
MOQ: 250
package: DFN6-1.6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0276 $
256.90 $

Prices

250 1.0276 $
500 0.9934 $
1,000 0.9591 $
2,000 0.942 $
3,000 0.9249 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.25 A
Input Voltage
5.5 V
Package
DFN6-1.6
Automotive
NO
Dropout Voltage
150 mV
Tolerance
1.8 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?