Cart

ISL9014AIRNFZ-T

INTERSIL

LDO DUA LOW NOISE PSSR 10DFN3X3
Supplier: Intersil
Matchcode: ISL9014AIRNFZ-T
Rutronik No.: ICSPR9032
Unit Pack: 6000
MOQ: 6000
package: DFN10-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
7,140.00 $

Parameter

Mode
DUAL
Output Voltage
1,5-3,3 V
Output current
0.3 A
Input Voltage
6.5 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.5 mA
Tolerance
1.8 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?