Cart

ISL9014AIRFJZ

INTERSIL

LDO DUA LOW NOISE PSSR 10DFN3X3
Supplier: Intersil
Matchcode: ISL9014AIRFJZ
Rutronik No.: ICSPR9949
Unit Pack: 100
MOQ: 2000
package: DFN10-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
2,440.00 $

Parameter

Mode
DUAL
Output Voltage
2.5 V
Output current
0.3 A
Input Voltage
6.5 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Tolerance
1.8 %
Op.Temp R.max
85 °C
Output Voltage2
2.8 V
Output current2
0.3 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?