Cart

ISL89401AR3Z

INTERSIL

HaBr FETDr 1.25A 100V DFN9 SMD
Supplier: Intersil
Matchcode: ISL89401AR3Z
Rutronik No.: ICIFP44712
Unit Pack: 100
MOQ: 1000
package: DFN9
Packaging: TUBE
In Stock
2.45 $
2,450.00 $

Prices

1,000 2.45 $
2,000 2.41 $
4,000 2.37 $
8,000 2.32 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DFN9
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?