Cart

ISL89163FBEAZ

INTERSIL ISL89163FBEAZ

image shown is a representation only

INTERSIL

Dual Chan 6A 18V DFN9 SOIC8
Supplier: Intersil
Matchcode: ISL89163FBEAZ
Rutronik No.: ICGDRV1172
Unit Pack: 98
MOQ: 980
package: SOIC8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.26 $
3,194.80 $

Prices

980 3.26 $
1,960 3.22 $
2,940 3.16 $
3,920 3.10 $

Parameter

Application
Driver
Channels
2
V(op,max)
16 V
I(lim,min)/Ch
6 A
Mounting
SMD
Diagnostics
NO
T(j,max)
125 °C
t(on)
0.040 µS
t(off)
0.040 µS
Technology
CMOS
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?