Cart

ISL89160FBEAZ-T

INTERSIL

HaBr FETDr 6A 16V EPSOIC-8 SMD
Supplier: Intersil
Matchcode: ISL89160FBEAZ-T
Rutronik No.: ICIFP45706
Unit Pack: 2500
MOQ: 2500
package: 8LD EPSOIC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2015
2.25 $
5,625.00 $

Prices

2,500 2.25 $
10,000 2.21 $
20,000 2.17 $
40,000 2.14 $
50,000 2.11 $
Article with this quantity is not orderable.

Parameter

Channels
1
V(op,min)
4.5 V
V(op,max)
16 V
V(op,abs,max)
18 V
R(on,typ)/Ch
1000 mOhm
Mounting
125
Diagnostics
6
Technology
N
Automotive
NO
Package
8LD EPSOIC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?