Cart

ISL8840AABZ

INTERSIL ISL8840AABZ

image shown is a representation only

INTERSIL

DC-DC 30V 1.0A D SO-8 SMD
Supplier: Intersil
Matchcode: ISL8840AABZ
Rutronik No.: ICPWM7073
Unit Pack: 98
MOQ: 980
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.05 $
2,009.00 $

Prices

980 2.05 $
1,568 2.01 $

Parameter

Type
BUCK
V(in) max
30 V
V(out)
30 V
I(out)
1.0 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
105 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?