Cart

ISL88041IBZ-T

INTERSIL ISL88041IBZ-T

image shown is a representation only

INTERSIL

QUAD VOLT MONITOR W/ENABLE SO8
Supplier: Intersil
Matchcode: ISL88041IBZ-T
Rutronik No.: ICSPR9000
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
1.64 $
4,100.00 $

Parameter

Tolerance
0.635 V
Package
SO8
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?