Cart

ISL88031IU8HFZ

INTERSIL ISL88031IU8HFZ

image shown is a representation only

INTERSIL

5x SUPERVISOR LOW PWR MSOP8
Supplier: Intersil
Matchcode: ISL88031IU8HFZ
Rutronik No.: ICREF1186
Unit Pack: 80
MOQ: 960
package: MSOP8
Packaging: REEL
On request
2.15 $
2,064.00 $

Prices

960 2.15 $
1,040 2.08 $

Parameter

Reference type
Supervisor
Package
MSOP8
Automotive
NO
Reset-Output
-40 °C
Op.temp.R.min
85 °C
ShortCirc.prot.
1.8 V
Supply-current
5 V
Op.temp.R.max
SMD
Type
15 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?