Cart

ISL88021IU8HFZ

INTERSIL ISL88021IU8HFZ

image shown is a representation only

INTERSIL

TRIP.VOLT.MONITOR W/POWER ON
Supplier: Intersil
Matchcode: ISL88021IU8HFZ
Rutronik No.: ICSPR8891
Unit Pack: 1
MOQ: 960
package: MSOP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
2,016.00 $

Prices

960 2.10 $
1,000 2.02 $

Parameter

Tolerance
0.40 V
Package
MSOP8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?