Cart

ISL88017IHTZ-T

INTERSIL ISL88017IHTZ-T

image shown is a representation only

INTERSIL

SUPERVISOR W/PINSELECT TRIPP.
Supplier: Intersil
Matchcode: ISL88017IHTZ-T
Rutronik No.: ICSPR8840
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
On request
1.30 $
3,900.00 $

Parameter

Supply voltage
2.7 ppm/°C
Package
SOT23-6
Automotive
NO
Reset-Output
ACTVIE-LOW °C
Op.temp.R.min
-40 °C
Supply-current
7 V
Op.temp.R.max
85
Type
SUPERVISOR mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?