Cart

ISL88002IH26Z-TK

INTERSIL ISL88002IH26Z-TK

image shown is a representation only

INTERSIL

SUPERVISOR 2,63V LOW PWR SOT23
Supplier: Intersil
Matchcode: ISL88002IH26Z-TK
Rutronik No.: ICREF1182
Unit Pack: 1000
MOQ: 2000
package: SOT23-3
Packaging: REEL
On request
0.7892 $
1,578.40 $

Prices

2,000 0.7892 $
4,000 0.7816 $

Parameter

Tolerance
2.63 V
Package
SOT23-3
Automotive
NO
Reset-Output
-40 °C
Op.temp.R.min
85 °C
ShortCirc.prot.
1.8 V
Supply-current
5.5 V
Op.temp.R.max
SMD
Type
8 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?