Cart

ISL8560IRZ

INTERSIL

DCDC 60V 2.0A Buck QFN-20 SMD
Supplier: Intersil
Matchcode: ISL8560IRZ
Rutronik No.: ICPWM8485
Unit Pack: 50
MOQ: 1000
package: QFN-20
Packaging: TUBE
On request
4.61 $
4,610.00 $

Parameter

Type
Buck
V(in) max
60 V
V(out)
55 V
I(out)
2 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-20
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?