Cart

ISL85418FRZ

INTERSIL ISL85418FRZ

image shown is a representation only

INTERSIL

DC-DC 36V 0.8A D DFN-12 SMD
Supplier: Intersil
Matchcode: ISL85418FRZ
Rutronik No.: ICPWM7725
Unit Pack: 75
MOQ: 750
package: DFN-12
Packaging: TUBE
On request
1.79 $
1,342.50 $

Parameter

Type
BUCK
V(in) max
36 V
I(out)
0.8 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
DFN-12
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?