Cart

ISL85410FRZ-T7A

INTERSIL ISL85410FRZ-T7A

image shown is a representation only

INTERSIL

DC-DC 40V 1A D DFN-12 SMD
Supplier: Intersil
Matchcode: ISL85410FRZ-T7A
Rutronik No.: ICPWM8421
Unit Pack: 250
MOQ: 250
package: DFN-12
Packaging: REEL
Soon available
2.68 $
670.00 $

Prices

250 2.68 $
500 2.04 $
750 1.90 $
1,000 1.87 $
1,250 1.82 $

Parameter

Type
BUCK
V(in) max
43 V
V(out)
34 V
I(out)
1 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
DFN-12
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?