Cart

ISL85402IRZ

INTERSIL

DC-DC 36V 2.5A D QFN-20 SMD
Supplier: Intersil
Matchcode: ISL85402IRZ
Rutronik No.: ICPWM7517
Unit Pack: 75
MOQ: 75
package: QFN-20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
5.62 $
421.50 $

Prices

75 5.62 $
150 3.62 $
300 3.56 $
450 3.50 $
600 3.44 $

Parameter

Type
BUCK
V(in) max
36 V
V(out)
19 V
I(out)
2.5 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
82 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?