Cart

ISL85033IRTZ

INTERSIL ISL85033IRTZ

image shown is a representation only

INTERSIL

DC-DC 28V 3.0A D TQFN-28 SMD
Supplier: Intersil
Matchcode: ISL85033IRTZ
Rutronik No.: ICPWM7457
Unit Pack: 75
MOQ: 75
package: TQFN-28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
4.30 $
322.50 $

Prices

75 4.30 $
150 2.77 $
300 2.72 $
450 2.67 $
600 2.63 $

Parameter

Type
Buck
V(in) max
28 V
V(out)
35 V
I(out)
3 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN-28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?