Cart

ISL8502AIRZ

INTERSIL ISL8502AIRZ

image shown is a representation only

INTERSIL

DC-DC 14V 2.0A D QFN-24 SMD
Supplier: Intersil
Matchcode: ISL8502AIRZ
Rutronik No.: ICPWM7388
Unit Pack: 75
MOQ: 750
package: QFN-24
Packaging: TUBE
On request
3.02 $
2,265.00 $

Parameter

Type
BUCK
V(in) max
14 V
V(out)
14 V
I(out)
2 A
f(s)
1200000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
QFN-24
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?