Cart

ISL85012FRZ-T

INTERSIL

DC-DC Buck 18V 12A TQFN-15 SMD
Supplier: Intersil
Matchcode: ISL85012FRZ-T
Rutronik No.: ICPWM8457
Unit Pack: 6000
MOQ: 6000
package: TQFN-15
Packaging: REEL
Soon available
3.20 $
19,200.00 $

Parameter

Type
Buck
V(in) max
18 V
V(out)
18 V
I(out)
12 A
f(s)
600000 Hz
T(A) min
-55 °C
T(A) max
125 °C
Automotive
NO
Package
TQFN-15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?