Cart

ISL8488EIBZA-T

INTERSIL ISL8488EIBZA-T

image shown is a representation only

INTERSIL

RS-485 high speed SO8 SMD
Supplier: Intersil
Matchcode: ISL8488EIBZA-T
Rutronik No.: ICSF1443
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
In Stock
1.31 $
1.31 $

Prices

1 1.31 $
5,000 0.8654 $

Parameter

Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
31 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?