Cart

ISL8483EIPZ

INTERSIL ISL8483EIPZ

image shown is a representation only

INTERSIL

RS458/422 1T/1R 5V PDIP-8 SMD
Supplier: Intersil
Matchcode: ISL8483EIPZ
Rutronik No.: ASSP1480
Unit Pack: 50
MOQ: 4000
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2015
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Type
RS485/422
Data rate
0.25 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
DIP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?