Cart

ISL84541IBZ

INTERSIL ISL84541IBZ

image shown is a representation only

INTERSIL

2xSPST SO8 SMD
Supplier: Intersil
Matchcode: ISL84541IBZ
Rutronik No.: ICPER6508
Unit Pack: 1
MOQ: 98
package: SO8
Packaging: TUBE
Soon available
1.1779 $
115.43 $

Prices

98 1.1779 $
1,000 1.149 $
2,500 1.1103 $
5,000 1.0427 $

Parameter

Configuration
NO
Channels
2
toff
25 ns
Package
SO8
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
12 V
Ron
30 Ohm
ton
35 ns
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?