Cart

ISL84521IVZ

INTERSIL ISL84521IVZ

image shown is a representation only

INTERSIL

4xSPST Switch TSSOP16 SMD
Supplier: Intersil
Matchcode: ISL84521IVZ
Rutronik No.: ICSF1313
Unit Pack: 1
MOQ: 1920
package: TSSOP16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.62 $
3,110.40 $

Prices

1,920 1.62 $
2,500 1.56 $
5,000 1.47 $

Parameter

Configuration
NC
Channels
4
toff
15 ns
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
6 V
Ron
65 Ohm
ton
45 ns
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?