Cart

ISL84467IRTZ

INTERSIL

8xSPDT TQFN16 SMD
Supplier: Intersil
Matchcode: ISL84467IRTZ
Rutronik No.: ICPER6417
Unit Pack: 100
MOQ: 100
package: TQFN16
Packaging: TUBE
Topseller
In Stock
0.6772 $
67.72 $

Parameter

Configuration
4 x 2:1
Channels
8
toff
16 ns
Package
TQFN16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.65 V
Vcc(max)
4.5 V
Ron
0.39 Ohm
ton
33 ns
Mounting
SMD
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?