Cart

ISL84053IBZ

INTERSIL ISL84053IBZ

image shown is a representation only

INTERSIL

4-1MUX 3SPDT SO16 SMD
Supplier: Intersil
Matchcode: ISL84053IBZ
Rutronik No.: ICSF1356
Unit Pack: 48
MOQ: 1920
package: SO16
Packaging: TUBE
On request
0.9759 $
1,873.73 $
Article with this quantity is not orderable.

Parameter

Configuration
SPDT
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
58 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?