Cart

ISL84053IBZ-T

INTERSIL

6xSPDT Switch QSOP16 SMD
Supplier: Intersil
Matchcode: ISL84053IBZ-T
Rutronik No.: ICSF1440
Unit Pack: 2500
MOQ: 2500
package: NSO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
3,200.00 $

Prices

2,500 1.28 $
5,000 1.25 $
15,000 1.2348 $
25,000 1.2232 $

Parameter

Configuration
SPDT
Optimisation
LowVoltage
Channels
3
toff
40 ns
Package
NSO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
12 V
Ron
60 Ohm
ton
50 ns
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?