Cart

ISL84052IAZ-T

INTERSIL

2x4:1MUX QSOP16 SMD
Supplier: Intersil
Matchcode: ISL84052IAZ-T
Rutronik No.: ICSF1364
Unit Pack: 2500
MOQ: 2500
package: QSOP16
Packaging: REEL
On request
1.40 $
3,500.00 $

Prices

2,500 1.40 $
5,000 1.37 $
10,000 1.36 $
15,000 1.34 $
25,000 1.33 $

Parameter

Configuration
Dual4:1
Optimisation
MUX
Channels
2
toff
40 ns
Package
QSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Ron
60 Ohm
ton
50 ns
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?