Cart

ISL84051IVZ

INTERSIL ISL84051IVZ

image shown is a representation only

INTERSIL

3xSPDT 8X1MUX TSSOP16 SMD
Supplier: Intersil
Matchcode: ISL84051IVZ
Rutronik No.: ICSF1419
Unit Pack: 96
MOQ: 1920
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.03 $
1,977.60 $

Parameter

Configuration
1 x 8:1
Channels
8
Package
TSSOP16
Ron
60 Ohm
Top(max)
85 °C
ton
90 ns
toff
60 ns
Automotive
NO
Optimisation
SPDT
Top(min)
-40 °C
Mounting
SMD
Footprint
32 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?