Cart

ISL84051IBZ

INTERSIL ISL84051IBZ

image shown is a representation only

INTERSIL

8xSPDT Switch SO16 SMD
Supplier: Intersil
Matchcode: ISL84051IBZ
Rutronik No.: ICSF1332
Unit Pack: 48
MOQ: 48
package: SO16
Packaging: TUBE
In Stock
0.9452 $
45.37 $

Parameter

Configuration
1 x 8:1
Channels
8
toff
40 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
12 V
Ron
60 Ohm
ton
50 ns
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?