Cart

ISL84051IBZ-T

INTERSIL ISL84051IBZ-T

image shown is a representation only

INTERSIL

8xSPDT Switch SO16 SMD
Supplier: Intersil
Matchcode: ISL84051IBZ-T
Rutronik No.: ICSF1441
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
3,150.00 $

Prices

2,500 1.26 $
5,000 1.24 $
10,000 1.23 $
15,000 1.22 $
25,000 1.20 $

Parameter

Configuration
1 x 8:1
Channels
8
toff
40 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
12 V
Ron
60 Ohm
ton
50 ns
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?