Cart

ISL83488IBZ-T

INTERSIL ISL83488IBZ-T

image shown is a representation only

INTERSIL

RS422/485 1T/1R 3,3V SO8 SMD Ro
Supplier: Intersil
Matchcode: ISL83488IBZ-T
Rutronik No.: ASSP1504
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
On request
0.7516 $
1,879.00 $

Parameter

Type
RS485/422
Data rate
0.25 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
51.6 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?