Cart

ISL83387EIVZ

INTERSIL

3-5V RS232 TRANSC.15KV TSSOP24
Supplier: Intersil
Matchcode: ISL83387EIVZ
Rutronik No.: ICPER6354
Unit Pack: 62
MOQ: 2480
package: TSSOP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
3,868.80 $

Prices

2,480 1.56 $
5,022 1.49 $
10,044 1.46 $

Parameter

Interface
250
Type
RS232
Data rate
15 Mb/s
Number of Tx
5
Number of Rx
-40
Package
TSSOP24
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Customs Tariff No.
85423990000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?