Cart

ISL83204AIPZ

INTERSIL ISL83204AIPZ

image shown is a representation only

INTERSIL

H-Br FETDr 2.5A 60V DIP20 SMD
Supplier: Intersil
Matchcode: ISL83204AIPZ
Rutronik No.: ICIFP44703
Unit Pack: 18
MOQ: 18
package: DIP20
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 10/31/2018
On request
On request

Parameter

Application
Full Bridg
Channels
4
V(op,max)
60 V
I(lim,min)/Ch
2.5 A
Mounting
SMD
T(j,max)
125 °C
t(on)
0.025 µS
t(off)
0.025 µS
Technology
FET
Automotive
NO
Package
DIP20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?