Cart

ISL83204AIPZ

INTERSIL ISL83204AIPZ

image shown is a representation only

INTERSIL

H-Br FETDr 2.5A 60V DIP20 SMD
Supplier: Intersil
Matchcode: ISL83204AIPZ
Rutronik No.: ICIFP44703
Unit Pack: 18
MOQ: 720
package: DIP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.30 $
2,376.00 $

Prices

720 3.30 $
1,440 3.25 $
2,880 3.20 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DIP20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?