Cart

ISL83082EIBZ

INTERSIL ISL83082EIBZ

image shown is a representation only

INTERSIL

RS422/485 1T/1R 5V SO8 SMD
Supplier: Intersil
Matchcode: ISL83082EIBZ
Rutronik No.: ASSP1713
Unit Pack: 98
MOQ: 98
package: SO8
Packaging: TUBE
In Stock
1.59 $
155.82 $

Prices

98 1.59 $
196 1.14 $
294 1.0524 $
490 1.0259 $
784 0.9993 $

Parameter

Type
RS485/422
Data rate
0.115 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?