Cart

ISL83078EIBZA-T

INTERSIL ISL83078EIBZA-T

image shown is a representation only

INTERSIL

RS-485 1/2 DUPL SO8 SMD
Supplier: Intersil
Matchcode: ISL83078EIBZA-T
Rutronik No.: ICSF1344
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.9374 $
2,343.50 $

Prices

2,500 0.9374 $
5,000 0.9195 $

Parameter

Package
SO8
Top(max)
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?