Cart

ISL83072EIBZA-T7A

INTERSIL ISL83072EIBZA-T7A

image shown is a representation only

INTERSIL

RS458/422 3,3V SO8 SMD
Supplier: Intersil
Matchcode: ISL83072EIBZA-T7A
Rutronik No.: ASSP1543
Unit Pack: 250
MOQ: 250
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.0576 $
264.40 $

Prices

250 1.0576 $
5,000 1.0375 $

Parameter

Type
RS485/422
Data rate
0.25 Mb/s
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
3.6 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?