Cart

ISL8215MIRZ-T1

INTERSIL ISL8215MIRZ-T1

image shown is a representation only

INTERSIL

15A High Efficiency DC/DC Mod.
Supplier: Intersil
Matchcode: ISL8215MIRZ-T1
Rutronik No.: ICDCDC4346
Unit Pack: 100
MOQ: 100
package: QFN-22
Packaging: REEL
On request
20.89 $
2,089.00 $

Prices

100 20.89 $
200 19.25 $

Parameter

No.of outputs
SINGLE
Reg./Unreg.
UNREG
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
QFN-22
Packaging
REEL
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?