Cart

ISL8203MIRZ-T7A

INTERSIL

3A High Efficiency DC/DC Mod.
Supplier: Intersil
Matchcode: ISL8203MIRZ-T7A
Rutronik No.: ICDCDC3922
Unit Pack: 250
MOQ: 250
package: QFN-22
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
9.38 $
2,345.00 $

Prices

250 9.38 $
500 7.84 $

Parameter

Vin(min)
-0,3 V(DC)
Vin(max)
7 V(DC)
No.of outputs
DUAL
Reg./Unreg.
REG
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
QFN-22
Packaging
REEL
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?